Manufacturer Part #
P6KE68A
P6KE Series 600 W 92 V Transil Transient Voltage Surge Suppressor - DO-15
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:DO-204AC (DO-15) Mounting Method:Through Hole |
||||||||||
| Date Code: | 1722 | ||||||||||
Product Specification Section
STMicroelectronics P6KE68A - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 64.6V |
| Clamping Voltage-Max: | 92V |
| Directional: | Uni-Directional |
| Power Dissipation: | 5W |
| Peak Output Current: | 6.5A |
| Reverse Leakage Current: | 0.5µA |
| Peak Power: | 600W |
| Standoff Voltage: | 58V |
| Reverse Current-Max: | 1mA |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Capacitance: | 625pF |
| Breakdown Voltage-Max: | 71.4V |
| Package Style: | DO-204AC (DO-15) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.107
3,000
$0.105
5,000
$0.104
20,000
$0.102
30,000+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole