Manufacturer Part #
STFH13N60M2
N-Channel 600 V 380 mOhm Flange Mount MDmesh Power Mosfet - TO-220FP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:920 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Through Hole |
||||||||||
| Date Code: | 1628 | ||||||||||
Product Specification Section
STMicroelectronics STFH13N60M2 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 0.38Ω |
| Rated Power Dissipation: | 25W |
| Qg Gate Charge: | 17nC |
| Gate-Source Voltage-Max [Vgss]: | 25V |
| Drain Current: | 11A |
| Turn-on Delay Time: | 11ns |
| Turn-off Delay Time: | 41ns |
| Rise Time: | 10ns |
| Fall Time: | 9.5ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | MDmesh |
| Input Capacitance: | 580pF |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
82
USA:
82
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$0.905
100
$0.88
300
$0.86
1,000
$0.84
3,000+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
920 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole