IFCM20T65GDXKMA1 in Tube by Infineon | IGBTs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IFCM20T65GDXKMA1

IFCM20T65GD Series 650 V 20 A Control Integrated Power System-PowerDIP-24 Module

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 1705
Product Specification Section
Infineon IFCM20T65GDXKMA1 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

Infineon’s energy-efficient CIPOS™ Mini Intelligent Power Modules (IPMs) integrate the power and control components of an inverter, motor or Power Factor Correction (PFC) power stage in a single package, enabling designers to achieve higher reliability and to optimize PCB size and system cost.

APPLICATIONS
• Air-conditioning units
• Washing machines
• Refrigerators
• Vacuum cleaners
• Compressors
• Industrial drives

FEATURES
• Matched propagation delay for all channels
• Switching frequency up to 20kHz
• Compatible with 3.3V and 5V microcontrollers
• Optional temperature sensor
• Under-voltage lock-out on all channels
• Cross-conduction prevention
• Low-side Emitter pins accessible for phase current monitoring

Read More...
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
14
Multiple Of:
280
Total
$105.98
USD
Quantity
Unit Price
14+
$7.57
Product Variant Information section