Manufacturer Part #
ESS010W-0500-18
100 - 277Vac, 9W, 500mA, 10-18V, [0-10V, TRI...], IP64 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ERP Power | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box |
||||||||||
| Date Code: | 2421 | ||||||||||
Product Specification Section
ERP Power ESS010W-0500-18 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 9W |
| Minimum Output Voltage: | 10V |
| Maximum Output Voltage: | 18V |
| Minimum Output Current: | 500mA |
| Maximum Output Current: | 500mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 82% |
| Number of Output Channels: | 1 |
| Certifications: | CB,CE,cUL,FCC,UL |
| Driver Class: | Class II,Class 2 |
| IP Rating: | IP64 - Outdoor Lighting Rating |
| Dimming Control: | Trailing Edge,TRIAC,0-10V |
| Minimum Dimming Level: | 1% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
1,448
USA:
1,448
Factory Lead Time:
N/A
Quantity
Unit Price
2
$12.44
4
$12.35
15
$12.18
25
$12.11
50+
$11.93
Product Variant Information section
Available Packaging
Package Qty:
50 per Box