text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1788FBD208K

LPC17xx Series 512 kB Flash 96 kB RAM 120 MHz 32-Bit-Microcontroller - LQFP-208

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
NXP LPC1788FBD208K - Technical Attributes
Attributes Table
Family Name: LPC17xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 96kB
Speed: 120MHz
No of I/O Lines: 165
InterfaceType / Connectivity: CANbus/Ethernet/I2C/SPI/SSP/UART
Peripherals: Brownout Reset/Brown-out Detect/I2S/POR/PWM
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
On-Chip DAC: 1-chx10-bit
Package Style:  LQFP-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,220
Germany:
5,220
3,960
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$1,915.20
USD
Quantity
Unit Price
180
$10.64
360+
$10.55
Product Variant Information section