Manufacturer Part #
DMG302PU-13
P-Channel 25 V 170mA (Ta) 320mW (Ta) Surface Mount SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMG302PU-13 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 25V |
| Drain-Source On Resistance-Max: | 10Ω |
| Rated Power Dissipation: | 0.33W |
| Qg Gate Charge: | 0.35nC |
| Gate-Source Voltage-Max [Vgss]: | 8V |
| Drain Current: | 0.17A |
| Turn-on Delay Time: | 4.5ns |
| Turn-off Delay Time: | 24.1ns |
| Rise Time: | 2.3ns |
| Fall Time: | 11ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.5V |
| Input Capacitance: | 27.2pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.109
20,000
$0.108
30,000
$0.107
50,000+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount