Manufacturer Part #
VUO86-16NO7
Bridge Rectifier Three Phase Standard 1.6kV Chassis Mount ECO-PAC1
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse - IXYS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2431 | ||||||||||
Littelfuse - IXYS VUO86-16NO7 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Subject: Inner box packing Label update for Medium Power modules Littelfuse would like to notify you about implementing inner packing box label change for its Medium Power Modules built in our different assembly locations. To harmonize the marking, we will remove Pb-Free marking which is not relevant to all our products portfolio and will only show up a "RoHS compliant" logo which is appropriate to all our power modules. There is no change to fit, form or function of the existing products as the change refers to packing box labelling only.Implementation date: May 1st, 2023 - already in place at some warehouse locations
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
Part Status:
Littelfuse - IXYS VUO86-16NO7 - Technical Attributes
| Type: | Three Phase |
| Average Rectified Current-Max: | 90A |
| Reverse Voltage-Max [Vrrm]: | 1600V |
| Peak Current-Max: | 550A |
| Reverse Current-Max: | 40µA |
| Forward Voltage: | 1.48V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| Diode Capacitance-Nom: | 18pF |
| No of Terminals: | 5 |
| Mounting Method: | Chassis Mount |
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Chassis Mount