text.skipToContent text.skipToNavigation

Manufacturer Part #

WP59BL/EGW

Red/Green T-1 3/4 5 mm 60° White Diffused 100/60 mcd 2/2.2 V LED Through Hole

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP59BL/EGW - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 60mcd/50mcd
Viewing Angle: 60°
Wavelength: 627nm/565nm
Rated Power: 75mW/62.5mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  7.24mm x L  14.14mm x W  7.24mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.00
USD
Quantity
Unit Price
50
$0.355
125
$0.35
250
$0.34
750
$0.335
1,500+
$0.325
Product Variant Information section