Manufacturer Part #
RACM60-24SK/ENC/2X4
60W AC/DC-Converter 'POWERLINE' 2"x4" 4kV reg
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:18 per Tray Mounting Method:Chassis Mount |
||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
RECOM RACM60-24SK/ENC/2X4 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Voltage: | 24V |
| Input Voltage: | 120V to 370V |
| Output Current: | 2.5A |
| Input Voltage (VAC): | 80VAC to 305VAC |
| Dimension: | 118.3 x 62.7 x 38.7 mm |
| Load Regulation (%): | 0.1% |
| Operating Temp Range: | -40°C to +85°C |
| Isolation: | Isolated |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
108
USA:
108
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
18+
$25.08
Product Variant Information section
Available Packaging
Package Qty:
18 per Tray
Mounting Method:
Chassis Mount