text.skipToContent text.skipToNavigation

Manufacturer Part #

AS0AJTE0820

AS Series 2010 82 Ohm ±5 % ±100ppm/°C Anti-Sulfurated Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Viking Tech
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Viking Tech AS0AJTE0820 - Technical Attributes
Attributes Table
Resistance: 82Ω
Rated Power: 0.75W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.60
USD
Quantity
Unit Price
4,000
$0.0139
12,000
$0.0136
20,000
$0.0135
60,000
$0.0131
100,000+
$0.0129
Product Variant Information section