text.skipToContent text.skipToNavigation

Manufacturer Part #

AS-10.000-18

AS Series 10Mhz Crystals

ECAD Model:
Mfr. Name: Raltron
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Raltron AS-10.000-18 - Technical Attributes
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 10MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
ESR (Equivalent Series Resistance): 50Ω
Drive Level: 500µW
Aging (First Year): ±5ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  11.35mm x W  5mm
No of Pins: 2
Package Style:  HC-49/S
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$67.30
USD
Quantity
Unit Price
1,000
$0.0673
2,000
$0.0661
3,000
$0.0654
5,000
$0.0645
10,000+
$0.0625
Product Variant Information section