Manufacturer Part #
AS-10.000-18
AS Series 10Mhz Crystals
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Raltron | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bulk Package Style:HC-49/S Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Raltron AS-10.000-18 - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 10MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -20°C to +70°C |
| ESR (Equivalent Series Resistance): | 50Ω |
| Drive Level: | 500µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | L 11.35mm x W 5mm |
| No of Pins: | 2 |
| Package Style: | HC-49/S |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.0606
2,000
$0.0595
3,000
$0.0588
5,000
$0.058
10,000+
$0.0563
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Package Style:
HC-49/S
Mounting Method:
Through Hole