Manufacturer Part #
10TVE150ML
CAP TANT POLY 150UF 10V 2917
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2410 | ||||||||||
Product Specification Section
Panasonic Industry 10TVE150ML - Product Specification
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
Panasonic Industry 10TVE150ML - Technical Attributes
Attributes Table
| Type: | Molded |
| Capacitance: | 150µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 25mΩ |
| Leakage Current: | 150µA |
| Ripple Current: | 2400A |
| Operating Temp Range: | -55°C to +125°C |
| Construction: | Flat |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount