Manufacturer Part #
CE3512K2
RF JFET Transistors 12GHz NF .3dB Ga 13.7dB -55C +125C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CEL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CEL CE3512K2 - Product Specification
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
CEL CE3512K2 - Technical Attributes
Attributes Table
| Fet Type: | pHEMT |
| Gate-Source Voltage-Max [Vgss]: | -3V |
| Drain Current: | 10mA |
| Drain-to-Source Voltage [Vdss]: | 4V |
| Configuration: | Single |
| Frequency Range: | 12GHz |
| Power Dissipation: | 125mW |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.60
50
$0.585
200
$0.57
750
$0.555
2,500+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount