text.skipToContent text.skipToNavigation

Manufacturer Part #

SA5534ADR2G

eneral Purpose Amplifier 1 Circuit 8-SOIC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
onsemi SA5534ADR2G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
3dB Bandwidth-Min: 10MHz
Slew Rate-Nom: 13V/µs
Input Offset Voltage-Max: 500µV
Gain Bandwidth Product: 10MHz
Average Bias Current-Max: 500nA
Supply Voltage: 6V to 40V
Power Dissipation: 750mW
Common Mode Rejection Ratio: 80dB
Supply Current: 4mA to 9mA
Output Type: Voltage
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$455.00
USD
Quantity
Unit Price
2,500
$0.182
5,000
$0.18
7,500
$0.179
10,000+
$0.177
Product Variant Information section