Manufacturer Part #
LL4148-GS08
LL4148 Series Single 100 V 150 mA Surface Mount Switching Diode - MINI MELF
Product Specification Section
Vishay LL4148-GS08 - Product Specification
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
Vishay LL4148-GS08 - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Reverse Current-Max: | 5µA |
Forward Voltage: | 0.86V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 8ns |
Power Dissipation: | 500mW |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 0.15A |
Peak Current-Max: | 2A |
Package Style: | SOD-80 (LL-34) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
432,500
USA:
432,500
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.0114
10,000
$0.0111
25,000
$0.0108
62,500
$0.0106
100,000+
$0.0103
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount