Manufacturer Part #
FDN5618P
P-Channel 60 V 0.170 Ohm Logic Level PowerTrench Mosfet SSOT-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SSOT-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
onsemi FDN5618P - Product Specification
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
onsemi FDN5618P - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 0.17Ω |
| Rated Power Dissipation: | 0.46|W |
| Qg Gate Charge: | 8.6nC |
| Package Style: | SSOT-3 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDN5618P is 60 V 0.170 Ω P-Channel MOSFET uses high voltage PowerTrench process. It has been optimized for power management applications
Features:
- –1.25 A, –60 V. RDS(ON) = 0.200 Ω @ VGS = –10 V, RDS(ON) = 0.230 Ω @ VGS = –4.5 V
- Fast switching speed
- High performance trench technology for extremely low RDS(ON)
Applications:
- DC-DC converters
- Load switch
- Power management???
Pricing Section
Global Stock:
213,000
USA:
213,000
Factory Lead Time:
29 Weeks
Quantity
Unit Price
3,000
$0.158
9,000
$0.156
12,000
$0.155
30,000
$0.153
45,000+
$0.15
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOT-3
Mounting Method:
Surface Mount