Manufacturer Part #
1-770969-0
Mini-Universal MATE-N-LOK 6 Position Dual Row Through-Hole Right Angle Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
TE Connectivity 1-770969-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
06/22/2023 Details and Download
General Product Description: Mini UMNL - Header AssemblyDescription of ChangesAdding an additional resin (Nylon) option for this product. Necessary qualification tests as per the Product specification were performed and passed. Reason for Changes:Standardizing our global resins and adding an additional resin option to help avoid global shortages and interruptions in supplyFirst Ship Date of Changed Items (Changed Parts Only): 25-SEP-2023
Part Status:
Active
Active
TE Connectivity 1-770969-0 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Pitch: | 4.14 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 600V |
| Current Rating: | 9.5A |
| Contact Plating: | Tin |
| Material: | Nylon |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Pin Headers |
| Mating Type: | Locking Tab |
| Color: | White |
| Mounting Method: | Through Hole |
Features & Applications
The 1-770969-0 is a Mini-Universal MATE-N-LOK 6 Position Through-Hole Dual Row Right Angle Header .
Product Specification:
- Connector
- Header
- Connector Style = Plug
- Contact Type = Pin
- Through Hole Contact Termination Type
- Centerline 4.14 mm [0.163 in]
- Number of Positions are 6
- Applies to Printed Circuit Board
- With Mating Retention
- Nylon Housing Material
View the 1-770969 series of Header
Pricing Section
Global Stock:
4,525
USA:
4,525
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$0.925
30
$0.90
125
$0.87
300
$0.855
1,250+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole