text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVEP11DG

MC100LVEP11 Series 3 GHz 3.8 V ECL 1:2 Differential Fanout Buffer - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVEP11DG - Technical Attributes
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.8V
Frequency-Max: 3GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100LVEP11DG is a ECL differential 1:2 fanout buffer, ideal suited for low voltage applications.

Features:

  • 240 ps Typical Propagation Delay
  • Maximum Frequency > 3.0 GHz Typical
  • PECL Mode Operating Range: VCC = 2.375 V to 3.8 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −2.375 V to −3.8 V
  • Open Input Default State
  • Q Output Will Default LOW with Inputs Open or at VEE
  • LVDS Input Compatible
  • Pb−Free Packages are Available

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
13,916
Factory Lead Time:
23 Weeks
Minimum Order:
196
Multiple Of:
98
Total
$901.60
USD
Quantity
Unit Price
1
$4.86
10
$4.76
40
$4.67
125
$4.60
400+
$4.46
Product Variant Information section