Manufacturer Part #
MC68HC16Z1CEH16
MC68HC16Z Series 1 kB RAM 16-Bit High Speed SMT Microcontroller - PQFP-132
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:36 per Tray Package Style:PQFP-132 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
NXP MC68HC16Z1CEH16 - Technical Attributes
Attributes Table
| Family Name: | HC16 |
| Core Processor: | HC16 |
| Program Memory Type: | ROMLess |
| RAM Size: | 1kB |
| Speed: | 16MHz |
| No of I/O Lines: | 16 |
| InterfaceType / Connectivity: | SCI/SPI/UART |
| Peripherals: | On-Chip-ADC/PWM/SCI/SPI/UART/Watchdog |
| Number Of Timers: | 2 |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 8-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | PQFP-132 |
| Mounting Method: | Surface Mount |
Features & Applications
The 68HC16Z1 is a high-speed 16 bit control unit that combines high-performance data manipulation capabilities with powerful peripheral subsystems and is upwardly code compatible with the 68HC11 Family of microcontrollers. This MCU is built up from standard modules that interface through a common intermodule bus (IMB).
The 68HC16Z1 incorporates a true 16 bit central processing unit (CPU), a system integration module (SIM), an 8/10 bit analog-digital converter (ADC), a queued serial module (QSM), a general purpose timer (GPT) and a 1 Kbyte static standby RAM.
Features:
- CPU16:
- 16 Bit Architecture
- Full Set of 16 Bit Registers
- Three 16 Bit Index Registers
- Two 16 Bit Accumulators
- Control-Oriented Digital Signal Processing Capability
- 1 Megabyte of Program Memory Space and 1 Megabyte of Data Memory Space
- High Level Language Support
- Fast Interrupt Response Time
- Background Debugging Mode (BDM)
- Fully Static Operation
- System Integration Module (SIM):
- External Bus Support
- Programmable Chip Select Outputs
- System Protection Logic
- Watchdog Timer, Clock Monitor and Bus Monitor
- Two 8 bit Dual Function Input/Output Ports
- One 7 bit Dual Function Output Port
- Phase-Locked Loop (PLL) Clock System
- Standby RAM:
- 1024 byte static RAM
- External standby voltage supply pin
Pricing Section
Global Stock:
938
USA:
938
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$32.09
3
$31.63
5
$31.42
15
$30.97
25+
$30.57
Product Variant Information section
Available Packaging
Package Qty:
36 per Tray
Package Style:
PQFP-132
Mounting Method:
Surface Mount