text.skipToContent text.skipToNavigation

Manufacturer Part #

PEC36SBAN

36 Position Total Single Readout 2.54 mm Pitch Right Angle Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins PEC36SBAN - Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Breakaway
Features & Applications
The PEC36SBAN is a PBT/Phosphor Bronze 2.54 mm 36 Position Single RowRight Angle Male Breakaway Header. Its operating Temperature Ranges from -65°C to +125°C and Processing Temperature: 260 C for 10 sec Max.
 
Specifications:
 
  • 3 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Contact Material: Copper Alloy

View the Complete PEC Series of Headers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$61.00
USD
Quantity
Unit Price
20
$1.23
50
$1.22
150
$1.20
300
$1.19
1,000+
$1.16
Product Variant Information section