Manufacturer Part #
42800-2
FASTON 0.187 Series 20-16 AWG Insulated Support Stranded Receptacle Terminal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:24000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 42800-2 - Product Specification
TE Connectivity 42800-2 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 20-16 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
Features & Applications
The 42800-2 is a FASTON 0.187 Series 20-16 AWG Insulated Support Stranded Receptacle Terminal.
Features:
- Product Type = Terminal
- Terminal Type = Receptacle
- Mating Area Interface Dimensions (mm [in]) = 4.75 x 0.51 [.187 x .020]
- Receptacle Style = Flag
- Insulation Support = Insulation Support
- Wire/Cable Type = Stranded
- Insulation Diameter (mm [in]) = 2.79-4.32 [.110-.170]
- Insertion Force = Normal
- Material = Brass
- Finish = Tin
- Crimp Type = Tab-Lok
- Weld Tab = Without
- Wire Range (mm [AWG]) = 0.50-1.40² [20-16]
- Stock Thickness (mm [in]) = 0.30 [0.012]
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
24,000+
$0.0726
Product Variant Information section
Available Packaging
Package Qty:
24000 per Reel