text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F14K22-I/SO

PIC18F Series 16 kB Flash 512 B RAM 64 MHz 8-Bit Microcontroller - SOIC-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
Microchip PIC18F14K22-I/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 512B
Speed: 64MHz
No of I/O Lines: 20
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The PIC18F14K22-I/SO is a 8-bit Microcontroller has 16 Kbytes of Flash Program Memory in a 20 Pin SOIC package. It has an industrial temperature ranges from (-40°C to +85°C). The PIC18F1XK22 family devices offer all of the advantages of the well recognized PIC18F High Performance MCUs; 8-bit, C compiler optimized architecture and an industry leading peripheral set now available in a low pin-count option.

Features:

  • C Compiler optimized architecture
  • 256 bytes data EEPROM
  • Linear program memory addressing to 16 Kbytes
  • Linear data memory addressing to 512 bytes
  • Extreme Low-Power Management
  • PIC18LF1XK22 with nanoWatt XLP™ Technology
  • Sleep mode: 50 nA, typical
  • Watchdog Timer: 600 nA, typical
  • Two-Speed Oscillator Start-up
  • Operating voltage 1.8 V- 5.5 V
  • Self-reprogrammable under software control
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
1,862
Factory Lead Time:
8 Weeks
Minimum Order:
12
Multiple Of:
38
Total
$23.52
USD
Quantity
Unit Price
38
$1.96
76
$1.94
114
$1.93
190
$1.92
380+
$1.89
Product Variant Information section