Manufacturer Part #
346-100-526-802
Dual Row Card Edge Connector with 100 position
| | |||||||||||
| | |||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 346-100-526-802 - Product Specification
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
EDAC 346-100-526-802 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 100 |
| No of Rows: | 2 |
| Pitch: | 3.18 mm |
| Termination: | Solder Pins/Tails |
| Material: | Copper Alloy |
| Contact Plating: | Gold |
| Contact Resistance: | 10mΩ |
| Current Rating: | 3A |
| Operating Temp Range: | -65°C to +125°C |
| Color: | Green |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
25
$11.02
50
$10.95
75
$10.92
100
$10.89
125+
$10.80
Product Variant Information section
Available Packaging
Package Qty:
25 per Bag
Mounting Method:
Through Hole