Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
STD18N55M5
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
TO-252-3 (DPAK)
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The STD18N55M5 is a N-channel MDmesh™ V Power MOSFET based on an innovative proprietary vertical process technology, which is combined with STMicroelectronics’ well-known PowerMESH™ horizontal layout structure.
The resulting product has extremely low on-resistance, which is unmatched among siliconbased Power MOSFETs, making it especially suitable for applications which require superior power density and outstanding efficiency.
Features:
Applications:
View the list of available STD18N Series of MOSFETs
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.