text.skipToContent text.skipToNavigation

Manufacturer Part #

APFA3010SEEZGQBDC

Hyper Red/Green/Blue 120° Clear 140/300/70 mcd 2/3.3 V Right Angle Chip LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APFA3010SEEZGQBDC - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2V/3.3V/3.3V
Forward (Drive) Current: 20mA
Intensity: 140mcd/300mcd/70mcd
Viewing Angle: 120°
Wavelength: 630nm/515nm/460nm
Rated Power: 75mW/102.5mW/120mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.5mm x L  3mm x W  1mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$970.00
USD
Quantity
Unit Price
2,000+
$0.485
Product Variant Information section