text.skipToContent text.skipToNavigation

Manufacturer Part #

2016L100/33DR

2016L Series 2016 33 V 1.1 A Surface Mount POLYFUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2348
Product Specification Section
Littelfuse 2016L100/33DR - Technical Attributes
Attributes Table
Voltage Rating: 33V
Hold Current [Ih]: 1.1A
Trip Current: 2.2A
Resistance: 400mΩ
Time to Trip: 500ms
Operating Temp Range: -40°C to +85°C
Case Size: 2016 (5041 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
661
USA:
661
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
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
$0.71
USD
Quantity
Unit Price
1
$0.71
10
$0.62
50
$0.56
200
$0.51
750+
$0.46