Manufacturer Part #
2016L100/33DR
2016L Series 2016 33 V 1.1 A Surface Mount POLYFUSE® Resettable PTC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2518 | ||||||||||
Littelfuse 2016L100/33DR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Subject: New PCB Vendor for POLY-FUSE? Surface Mountable PPTC Device As part of business contingency plan, Littelfuse is going to add one more PCB source for POLY-FUSE? Surface Mountable PPTC products including devices from 0402L, 0603L, 0805L, 1206L, 1210L, 1812L, 2016L, 2920L, 3425L and Low Rho series. The new PCB factory is well established in terms of both quality control system and operational daily management, it had passed Littelfuse on site audit based on Littelfuse quality management procedure. This change will have no impact on product specification, functionality, and long-term reliability, but the appearance color of the devises will be slightly different from existing parts
Part Status:
Littelfuse 2016L100/33DR - Technical Attributes
| Voltage Rating: | 33V |
| Hold Current [Ih]: | 1.1A |
| Trip Current: | 2.2A |
| Resistance: | 400mΩ |
| Time to Trip: | 500ms |
| Operating Temp Range: | -40°C to +85°C |
| Case Size: | 2016 (5041 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount