Manufacturer Part #
AQA221VL
AQ-A Series SPST 15 A 75 to 250 VAC 4 to 32 VDC Random Solid State Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2 per Box Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Panasonic Industry AQA221VL - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Notification of Change in Manufacturing Plant for internal Components: AQ1 and AQ-A (AC output type) Solid State RelayDescription:Change of manufacturing plant for the built-in component ( phototriac coupler )Before: Panasonic Industry Co., Ltd. (Ise Factory)After: Panasonic Manufacturing (Thailand) Co., Ltd.Reason for change: Due to the change of the manufacturing plant for the Phototriac Couplers.Recommended replacement: No replacement needed. Part number, price and specification remain unchanged.Change Schedule: The switch is scheduled to begin gradually with deliveries from May 2026 onward.
Part Status:
Panasonic Industry AQA221VL - Technical Attributes
| Contact Form: | SPST (1 Form A) |
| Control Voltage: | 4V to 32V |
| Output Voltage: | 75V to 250V |
| Input Voltage: | 4V to 32V |
| Input Current: | 20mA |
| Contact Current-Max: | 15A |
| Operating Temp Range: | -20°C to +85°C |
| Mounting Method: | Surface Mount |
Features & Applications
The AQA221VL is a part of AQA series solid state relay. It has a storage temperature ranging from -20°C to +85°C.
Features:
- Compact size W40 X L.58 X H25.5 mm
- With terminal cover for sa fety
- Mounting pitch 47.5 mm
- Built in varistor for excellence surge absorption
- With LED indication for operation status verification
- Load Current: 15A
- Load Voltage: 75 to 250 VAC
- Input Voltage: 4 to 32 VDC
Applications:
- Heater Control
- Buseness use: Cooking machine, Vending machine, Freezer and Refrigerator
- Industrial use: Molding machine, temperature controlled bath, Printing machine and Packaging machine.
Available Packaging
Package Qty:
2 per Box
Mounting Method:
Surface Mount