Manufacturer Part #
EEU-FR1V222L
EEU-FR Series 35 V 2200 uF Ø 12.5 x 35 mm LS=5 mm 105 °C Low ESR Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2314 | ||||||||||
Product Specification Section
Panasonic Industry EEU-FR1V222L - Product Specification
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
Panasonic Industry EEU-FR1V222L - Technical Attributes
Attributes Table
| Series: | FR |
| Type: | Radial |
| Capacitance: | 2200µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 10000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 3750mA |
| Impedance: | 0.012Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 35mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
40,661
USA:
40,661
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.58
50
$0.57
200
$0.555
500
$0.545
2,000+
$0.515
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole