text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1H104GX9

ECHU(X) Series 50 V 0.1 uF ±2 % Stacked Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2201
Product Specification Section
Panasonic Industry ECH-U1H104GX9 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.1µF
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 3000MΩ
Dissipation Factor: 0.6%
Height - Max: 2.1mm
Dimension: L  4.8mm x W  3.3mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,460
USA:
1,460
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.96
USD
Quantity
Unit Price
1
$0.955
15
$0.855
75
$0.79
300
$0.74
1,500+
$0.675