Manufacturer Part #
403CNQ080
403CNQ Series 80 V 400 A Chassis Mount Schottky Rectifier - PRM4(Non-Isolated)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:9 per Reel Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 403CNQ080 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 400A |
| Peak Current-Max: | 3960A |
| Reverse Voltage-Max [Vrrm]: | 80V |
| Reverse Current-Max: | 6mA |
| Forward Voltage: | 0.8V |
| Thermal Resistance: | 0.4°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
9
$31.39
18
$31.16
27
$31.02
36
$30.92
45+
$30.62
Product Variant Information section
Available Packaging
Package Qty:
9 per Reel
Mounting Method:
Chassis Mount