Manufacturer Part #
PM8800A
PM8800A Series 10 V 3 mA Power Over Ethernet Interface PWM Controller -HTSSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1920 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1518 | ||||||||||
Product Specification Section
STMicroelectronics PM8800A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics PM8800A - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 10V |
| No of Functions / Channels: | 1 |
| Interface Type: | PoE |
| Mounting Method: | Surface Mount |
Features & Applications
The PM8800A integrates a standard power over Ethernet (PoE) interface and a current mode PWM controller to simplify the design of the power supply sections of all powered devices.
Features:
- IEEE 802.3af compliant PD interface
- Works with power supplied from Ethernet LAN cables or from local auxiliary sources
- Integrated 100 V, 0.5 O, 800 mA hot-swap MOSFET
- Integrated signature resistor
- Programmable in-rush current limit
- Programmable classification current
- Programmable DC current limit up to 800 mA
- High voltage start-up bias regulator
- Thermal shutdown protection
- Current mode pulse width modulator
- Programmable oscillator frequency
- Programmable soft-start
- Power good indication
- 80 % maximum duty cycle with internal slope compensation
- Supports both isolated and non-isolated Applications
- HTSSOP16 package
Applications:
- VoIP phones, WLAN access points
- Security cameras
- PoE powered device appliances
- High power (>12.95 W) powered devices
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.53
40
$1.51
125
$1.49
400
$1.47
1,250+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
1920 per Tube
Mounting Method:
Surface Mount