Manufacturer Part #
MC100LVEP14DTG
MC100LVEP14 Series 2 GHz 3.8 V 1:5 Differential ECL/PECL/HSTL Clock Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:75 per Tube Package Style:TSSOP-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC100LVEP14DTG - Technical Attributes
Attributes Table
| Input Voltage-Max: | 2420mV |
| Temperature Range: | -40°C to +85°C |
| Supply Voltage-Nom: | 2.375V to 3.8V |
| Frequency-Max: | 2GHz |
| Package Style: | TSSOP-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC100LVEP14DTG is a low skew 1−to−5 differential driver, designed with clock distribution in mind, accepting two clock sources into an input multiplexer. Available in a TSSOP-20 package.
The LVEP14 specifically guarantees low output−to−output skew. Optimal design, layout, and processing minimize skew within a device and from device to device.
Features:
- 100 ps Device−to−Device Skew
- 25 ps Within Device Skew
- 400 ps Typical Propagation Delay
- Maximum Frequency > 2 GHz Typical
- The 100 Series Contains Temperature Compensation
- PECL and HSTL Mode: VCC = 2.375 V to 3.8 V with VEE = 0 V
- NECL Mode: VCC = 0 V with VEE = −2.375 V to −3.8 V
- LVDS Input Compatible
- Open Input Default State
- Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
4
$5.86
20
$5.80
50
$5.76
125
$5.72
300+
$5.64
Product Variant Information section
Available Packaging
Package Qty:
75 per Tube
Package Style:
TSSOP-20
Mounting Method:
Surface Mount