text.skipToContent text.skipToNavigation

Manufacturer Part #

OWA-60U-12

60 W Single Output 5 A 12 Vdc Output Max Wall Plug Terminated LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL OWA-60U-12 - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 264VAC
Max Output Power: 60W
Minimum Output Voltage: 6V
Maximum Output Voltage: 12V
Maximum Output Current: 5A
Efficiency: 91%
Number of Output Channels: 1
Certifications: UL
IP Rating: IP67
Mounting Method: Chassis Mount
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
$33.53
USD
Quantity
Unit Price
1
$33.53
3
$33.01
5
$32.77
10
$32.44
20+
$31.94
Product Variant Information section