Manufacturer Part #
STM32F746G-DISCO
Evaluation Board for the STM32F746 Microcontroller w/ ARM® Cortex®-M7 core
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2249 | ||||||||||
Product Specification Section
STMicroelectronics STM32F746G-DISCO - Product Specification
STMicroelectronics STM32F746G-DISCO - Technical Attributes
Attributes Table
| Mounting Method: | PCB Mount |
Features & Applications
The STM32F7 discovery kit allows users to develop and share applications with the STM32F7 Series microcontollers based on ARM® Cortex®-M7 core.
Features:
- STM32F746NGH6 MCU w/1 MB Flash and 340 KB RAM
- BGA216 Package
- On-board ST-LINK/V2-1 supporting USB re-enumeration
- Mbed-enabled (mbed.org)
- USB functions: virtual COM port, mass storage, debug port
- 4.3-inch 480x272 color LCD-TFT with capacitive touch screen
- Camera connector
- SAI audio codec
- Audio line in and line out jack
- Stereo speaker outputs
- Two ST MEMS microphones
- SPDIF RCA input connector
- Two pushbuttons (user and reset)
- 128-Mbit Quad-SPI Flash memory
- 128-Mbit SDRAM (64 Mbits accessible)
- Connector for microSD card
- RF-EEPROM daughterboard connector
- USB OTG HS with Micro-AB connectors
- USB OTG FS with Micro-AB connectors
- Ethernet connector compliant with IEEE-802.3-2002
- Five power supply options:
- ST LINK/V2-1
- USB FS connector
- USB HS connector
- VIN from Arduino connector
- External 5 V from connector
- Power supply output for external applications: 3.3 V or 5 V
- Arduino Uno V3 connectors
- Comprehensive free software including a variety of examples, part of STM32Cube package
- Supported by a wide choice of integrated development environments
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$59.07
2
$58.40
4
$57.75
5
$57.54
15+
$56.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount