Manufacturer Part #
LPC4333JET100E
LPC43xx Series 512 kB Flash 136 kB RAM 204 MHz 32-Bit Microcontroller TFBGA-100
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:260 per Tray Package Style:TFBGA-100 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP LPC4333JET100E - Product Specification
NXP LPC4333JET100E - Technical Attributes
Attributes Table
| Family Name: | LPC43xx |
| Core Processor: | ARM Cortex M4/M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 136kB |
| Speed: | 204MHz |
| No of I/O Lines: | 49 |
| InterfaceType / Connectivity: | CAN/EBI/EMI/Ethernet/IrDA/I2C/Microwire/SD/SPI/SSI/SSP/UART/USART/USB/USB OTG |
| Peripherals: | Brown-out Detect/DMA/I2S/POR/Reset/Watchdog |
| Number Of Timers: | 6 |
| Supply Voltage: | 2.2V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 4-chx10-bit |
| On-Chip DAC: | 1-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | TFBGA-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
260+
$10.03
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
TFBGA-100
Mounting Method:
Surface Mount