text.skipToContent text.skipToNavigation

Manufacturer Part #

SD560BTR

SD560B Series 60 V 5 A Surface Mount Standard Rectifier - SMB (DO-214AA)

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
SMC SD560BTR - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 5A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 9µA
Diode Capacitance-Max: 32pF
Peak Current-Max: 200A
Operating Temp Range: -65°C to +175°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
57,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$131.40
USD
Quantity
Unit Price
3,000
$0.0438
6,000
$0.0431
12,000
$0.0424
15,000
$0.0422
45,000+
$0.0408
Product Variant Information section