Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ZXCT1050E5TA
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23-5 (SOT-25)
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The ZXCT1050E5TA is a Precision wide input range current sense monitor which can be used on the high or low side of the load.
It provides variable gain by using two external resistors. The first of which sets the transconductance and the second setting the overall gain.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.