text.skipToContent text.skipToNavigation

Manufacturer Part #

293D475X9063D2TE3

293D Series 4.7 uF ±10 % 63 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D475X9063D2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 4.7µF
Rated Voltage: 63V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance): 1.1Ω
Leakage Current: 3µA
Dissipation Factor: 6%
Ripple Current: 0.37A
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 2917 (7343 Metric)
Lead Spacing: 1.3mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,880.00
USD
Quantity
Unit Price
500+
$5.76
Product Variant Information section