Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ISL9120IIAZ-T7A
Download the CAD models for this product. Learn more about SnapMagic.
250 per Reel
TQFN-12
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
It’s an ultra-small, low cost, very high efficiency (up to 98%) buck-boost switching regulator with adaptive PFM architecture for low power consumer applications. The ISL9120 has automatic and forced bypass functionality for efficiency enhancement during standby mode. The product is designed to function as the power supply to system or to power system peripheral devices in portable battery powered consumer products. With the large input voltage range of 1.8V – 5.5V, it is optimized for any Li-ion or Li-polymer battery applications but its low voltage input capability makes it ideal for other battery operated systems. This is a high efficiency low cost buck-boost product for portable and wearable products.
Features and Benefits:
Design flexibility to accommodate a variety of design needs
Extends battery life and simplifies design
Reduces power consumption by initializing forced bypass mode forultra-low quiescent current in standby mode
Target Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.