Manufacturer Part #
ISL91127IIAZ-T7A
ISL91127IIAZ-T7A
Product Specification Section
Renesas ISL91127IIAZ-T7A - Product Specification
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
Renesas ISL91127IIAZ-T7A - Technical Attributes
Attributes Table
Topology: | Buck/Boost |
Input Voltage: | 1.8V to 5.5V |
Output Current-Max: | 2.1A |
Output Type: | Adjustable |
Switching Frequency-Max: | 2.9MHz |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 96% |
No. of Outputs: | 1 |
Quiescent Current: | 30µA |
Storage Temperature Range: | -65°C to +150°C |
Load Regulation: | 0.021mV |
Moisture Sensitivity Level: | 1 |
Package Style: | WLCSP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250
$1.10
500
$1.09
1,250
$1.08
3,750+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
WLCSP-20
Mounting Method:
Surface Mount