text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL91127IIAZ-T7A

ISL91127IIAZ-T7A

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL91127IIAZ-T7A - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 1.8V to 5.5V
Output Current-Max: 2.1A
Output Type: Adjustable
Switching Frequency-Max: 2.9MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 96%
No. of Outputs: 1
Quiescent Current: 30µA
Storage Temperature Range: -65°C to +150°C
Load Regulation: 0.021mV
Moisture Sensitivity Level: 1
Package Style:  WLCSP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$282.50
USD
Quantity
Unit Price
250
$1.13
500
$1.12
1,000
$1.11
3,750+
$1.09
Product Variant Information section