text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL512T10TFI020

S29GL512T Series 512 Mb (64 M x 8) 3.6 V 60 ns MirrorBit® Eclipse™ Flash-TSOP-56

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Infineon S29GL512T10TFI020 - Technical Attributes
Attributes Table
Memory Density: 512Mb
Memory Organization: 64M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 100ns
Temperature Grade: Industrial
Number of Words: 64M
Word Length: 8b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,177
USA:
2,177
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$23.82
USD
Quantity
Unit Price
3
$7.94
10
$7.85
20
$7.80
40
$7.75
75+
$7.65
Product Variant Information section