text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI25-12-E-P5

SWI25-E Series 25.2 W 12 V Output DoE Level VI and CoC Tier 2 EUR Wall Plug

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SWI25-12-E-P5 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 25W
Output Voltage: 12V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 2.1A
Dimension: 71 x 33 x 48.4 mm
Ripple & Noise: 12mV
Load Regulation (%): 5%
Switching Frequency-Max: 65kHz
Operating Temp Range: -20°C to +40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$15,510.00
USD
Quantity
Unit Price
1
$16.29
3
$16.09
10
$15.87
20
$15.74
40+
$15.51
Product Variant Information section