Manufacturer Part #
KDZVTR5.1B
KDZV Series 5.1 V 1 W Surface Mount Zener Diode - SOD-123F
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123F Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2605 | ||||||||||
ROHM KDZVTR5.1B - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description and Reason for Change:In the obsolete hoop line, high-temperature measurements were conducted for quality control. However, in the new wide line, process improvements have made high-temperature measurements unnecessary. It has been confirmed that there are no issues in mass production, and since high-temperature measurements have become a bottleneck in equipment efficiency, they will be discontinued to improve production efficiency.
Title of change: Additional approval request for in-house plating of PMDU(M)
Detailed description of change: OLD:Production Factory (Assembly) : Japan, Malaysia NEW:Production Factory (Assembly) : Japan, Malaysia, China (Tianjin) Reason:ROHM will enhance its Business Continuity Management and respond to the increasing demand by introducing its China (Tianjin) factory as an additional site for the PMDU(M)
Part Status:
ROHM KDZVTR5.1B - Technical Attributes
| Power Dissipation: | 1W |
| Reverse Current-Max: | 20µA |
| Configuration: | Single |
| Working Voltage-Nom: | 5.1V |
| No of Terminals: | 2 |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount