text.skipToContent text.skipToNavigation

Manufacturer Part #

AIML-1206-100K-T

AIML Series 1206 10 uH ±10% 25 mA 800 mOhm Multilayer Ferrite Chip Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code: 2032
Product Specification Section
Abracon AIML-1206-100K-T - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 25mA
Tolerance (%): ±10%
Shielding: Yes
DC Resistance: 0.8Ω
Core Material: Ferrite
Test Frequency: 2MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
288
USA:
288
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
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
$0.41
USD
Quantity
Unit Price
1
$0.405
15
$0.325
75
$0.28
300
$0.24
1,500+
$0.194