text.skipToContent text.skipToNavigation

Manufacturer Part #

R1S8-0524

R1S Series 1 W 5 V Input 24 V Output Isolated SMT ECONOLINE DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R1S8-0524 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 24V
Operating Temp Range: -40°C to +100°C
Efficiency: 84%
Load Capacitance: 220µF
Output Current: 42mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.60
USD
Quantity
Unit Price
40
$7.14
80
$7.09
120+
$7.05
Product Variant Information section