Manufacturer Part #
R1S8-0524
R1S Series 1 W 5 V Input 24 V Output Isolated SMT ECONOLINE DC/DC-Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM R1S8-0524 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 24V |
| Operating Temp Range: | -40°C to +100°C |
| Efficiency: | 84% |
| Load Capacitance: | 220µF |
| Output Current: | 42mA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
40
$6.38
80
$6.33
120+
$6.29
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Surface Mount