Manufacturer Part #
SML-E12DWT86
SML-E12 Series Orange 0603 Diffused 200 mcd 1.9 V Surface Mount EXCELED™ LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SML-E12DWT86 - Product Specification
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
ROHM SML-E12DWT86 - Technical Attributes
Attributes Table
| Color: | Orange |
| Lens Type: | Diffused |
| Forward Voltage: | 1.9V |
| Forward (Drive) Current: | 25mA |
| Wavelength: | 606nm |
| Rated Power: | 62mW |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | H 0.46mm x L 1.6mm x W 0.8mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000+
$0.0645
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount